Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-350766-2

03P UMNL V0 PLUG HSG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P UMNL V0 PLUG HSG RED
Search Keywords: 13507662
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-350766-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-350766-2 RoHS compliant?
Yes, 1-350766-2 is RoHS compliant.
What is the lead time for 1-350766-2?
The standard lead time for 1-350766-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,293
Ships today, if you order in
On Order:
5,200   can ship 3/1/27
Minimum Order Quantity:
50
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5866
500
$0.5116
1,000
$0.5010
2,500
$0.4507
5,000
$0.4390
7,500
$0.4379
10,000
$0.4234
15,000 +
$0.4223
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!