- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-350766-1
1-350766-1
TE Connectivity / AMP Brand
03P UMNL V0 PLUG HSG BROWN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03P UMNL V0 PLUG HSG BROWN
Search Keywords: 13507661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-350766-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,780
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1300
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$0.5876
250
$0.5862
500
$0.5847
1,000
$0.5832
1,300
$0.5818
2,600
$0.3580
3,900
$0.2834
5,200 +
$0.2778
Click for Quote
Log in
to unlock special pricing