- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-350720-4
1-350720-4
TE Connectivity / AMP Brand
09P UMNL V0 PLUG HSG YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
09P UMNL V0 PLUG HSG YELLOW
Search Keywords: 13507204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-350720-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Rating:Recognized
-
VDE Tested:Yes
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:600 VAC
-
Multiple Contact Types:Without
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.25 in, 6.35 mm
-
Product Type:Housing
-
For Use With:Appropriate Universal MATE-N-LOK Cap or Header
-
Contact Layout:Matrix
-
Number of Signal Positions:0
-
Number of Positions:9
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
CSA Rating:Certified
-
Row-to-Row Spacing:6.35 in, .25 mm
-
Agency/Standard Number:E28476
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Type:Plug
-
Number of Rows:3
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Contact Retention:Without
-
Housing Material:Nylon
-
Agency/Standard:CSA , UL
-
Housing Color:Yellow
-
Assembly Integration Feature:Without
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp
-
CSA File Number:LR 7189
-
Number of Power Positions:0
-
Packaging Method:Package
-
Sealable:No
-
Packaging Quantity:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$0.5314
500
$0.4318
1,000
$0.4125
2,500
$0.3948
5,000
$0.3786
7,500
$0.3776
10,000
$0.3612
15,000 +
$0.3603
Click for Quote
Log in
to unlock special pricing