- Home ›
- All Products›
- 1-350720-1
TE Connectivity / AMP Brand
1-350720-1
09P UMNL V0 PLUG HSG BROWN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
09P UMNL V0 PLUG HSG BROWN
Search Keywords: 13507201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-350720-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Packaging Method:Package
-
Number of Positions:9
-
Rectangular Power Connector Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Insertion Force:22.2 Newton
-
Multiple Contact Types:Without
-
Connector & Housing Type:Plug
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:3
-
Contact Layout:Matrix
-
Housing Material:Nylon
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:0
-
Housing Color:BROWN
-
Operating Voltage:600 VAC
-
Packaging Quantity:1
-
Contact Retention Within Housing:Without
-
UL Rating:Recognized
-
Number of Power Positions:0
-
Contact Type:Socket
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Agency/Standard:CSA , UL , VDE
-
CSA Rating:Certified , LR 7189
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-350720-1 RoHS compliant?
Yes, 1-350720-1 is RoHS compliant.
What is the lead time for 1-350720-1?
The standard lead time for 1-350720-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3900
13 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3,900
$0.7810
7,800
$0.4135
11,700
$0.2910
15,600 +
$0.2851
Click for Quote
Log in
to unlock special pricing