- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-350524-9
TE Connectivity / AMP Brand
1-350524-9
24P STR/REL HNGD BLK
View Datasheet Ask the Datasheet Accessories Notify Me
- Strain Relief
- Mini Rectangular
- Nylon Housing Material
- Color = Black
- Number of Circuits = 24
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-350524-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Strain Relief |
| Dimension: | 31.88 x 32.51 x 10.16 mm |
-
End of Life: Final orders must be placed by 01/01/2027