- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-350523-9
TE Connectivity / AMP Brand
1-350523-9
15P MR STR/REL HNG
View Datasheet Ask the Datasheet Accessories Notify Me
- Strain Relief
- Mini Rectangular
- Nylon Housing Material
- Color = Black
- Number of Circuits = 15
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-350523-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Strain Relief |
| Dimension: | 25.4 mm |