Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-350522-9

The 1-350522-9 is a socket contact for the .062 Commercial Pin and Socket Connector series, designed for wire-to-wire and wire ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
OTHER Packaging
Certificate of Compliance
Description +
The 1-350522-9 is a socket contact for the .062 Commercial Pin and Socket Connector series, designed for wire-to-wire and wire-to-board applications.
Product Highlights:
  • Strain Relief
  • Mini Rectangular
  • Nylon Housing Material
  • Color = Black
  • Number of Circuits = 9
Search Keywords: 13505229
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-350522-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Strain Relief
Dimension: 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-350522-9 discontinued?
Yes, 1-350522-9 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-350522-9 RoHS compliant?
Yes, 1-350522-9 is RoHS compliant.
What is the lead time for 1-350522-9?
The standard lead time for 1-350522-9 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,111
Can Ship immediately
On Order:
900   can ship 5/19/27
Minimum Order Quantity:
5
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.85
50
$4.90
100
$4.35
300
$4.17
500
$3.55
1,000
$3.47
2,500
$3.39
5,000 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!