- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- 1-350375-0
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
1-350375-0
Soft Shell - Accessories
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Soft Shell - Accessories
Product Highlights:
- Grommet
- Mini Rectangular
- PVC (Flexible) Housing Material
- Color = Black
- Number of Circuits = 6
Search Keywords: 13503750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-350375-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
Supplier Standard Pack:
1 -
Dimension:N/R
-
Durometer:55A/75 A
-
Color:Black
Product Guides
+
Frequently Asked Questions
Is 1-350375-0 discontinued?
Yes, 1-350375-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-350375-0 RoHS compliant?
No, 1-350375-0 is not RoHS compliant.
What is the lead time for 1-350375-0?
The standard lead time for 1-350375-0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.