Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-350346-0

03P .140 MNL PLUG P/M NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P .140 MNL PLUG P/M NAT
Product Highlights:
  • Housing
  • 6.10 mm Centerline, Matrix
  • Number of Circuits = 3
  • In-Line Contact Layout
  • Housing Type = Plug
Search Keywords: 13503460
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-350346-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 28/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-350346-0 RoHS compliant?
Yes, 1-350346-0 is RoHS compliant.
What is the lead time for 1-350346-0?
The standard lead time for 1-350346-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Can Ship immediately
On Order:
4,000   can ship 1/8/27
Minimum Order Quantity:
50
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6168
250
$0.5644
1,000
$0.5194
2,500
$0.4896
5,000
$0.4670
7,500
$0.4539
10,000
$0.4445
15,000 +
$0.4313
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!