Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-350345-0

02P .140 MNL CAP P/M NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P .140 MNL CAP P/M NAT
Product Highlights:
  • Housing
  • 6.10 mm Centerline, Matrix
  • Number of Circuits = 2
  • In-Line Contact Layout
  • Housing Type = Receptacle (Cap)
Search Keywords: 13503450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-350345-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    28/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-350345-0 RoHS compliant?
Yes, 1-350345-0 is RoHS compliant.
What is the lead time for 1-350345-0?
The standard lead time for 1-350345-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,268
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4939
500
$0.4378
1,000
$0.4210
4,000
$0.3872
8,000
$0.3703
12,000
$0.3604
16,000 +
$0.3534
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!