Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-350344-0

02P .140 MNL PLUG NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P .140 MNL PLUG NAT
Product Highlights:
  • Housing
  • 6.10 mm Centerline, Matrix
  • Number of Circuits = 2
  • In-Line Contact Layout
  • Housing Type = Plug
Search Keywords: 13503440
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-350344-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 28/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-350344-0 RoHS compliant?
Yes, 1-350344-0 is RoHS compliant.
What is the lead time for 1-350344-0?
The standard lead time for 1-350344-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,817
Can Ship immediately
On Order:
5,000   can ship 3/10/27
Minimum Order Quantity:
50
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7142
500
$0.4882
1,000
$0.4528
2,500
$0.4402
5,000
$0.4211
10,000
$0.4200
15,000
$0.4190
25,000 +
$0.4179
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!