- Home ›
- All Products›
- 134959-1
134959-1
TE Connectivity / AMP Brand
BNC PLUG 75 OHM STR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
BNC PLUG 75 OHM STR
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 1349591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:134959-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Grade:Commercial
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Detent:With
-
RF Connector Coupling Mechanism:Bayonet
-
Connector System:Cable-to-Cable
-
RF Connector Center Contact Material:Copper Zinc
-
RF Connector Center Contact Plating Material:Gold
-
Packaging Method:Box
-
Number of Coaxial Contacts:1
-
Crimp Type:Hex
-
Body Plating Material:Nickel
-
RF Connector Style:Plug
-
Sealable:No
-
Dielectric Material:PTFE Thermoplastic
-
Number of Positions:1
-
Body Material:Brass
-
RF Connector Center Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Crimp
-
Cable Connector Orientation:Straight
-
RF Interface:BNC
-
Coupling Nut Base Material:Brass
-
Body Insulation:Without
-
RF Contact Captivation Method:Mechanical
-
Impedance:75 Ω
-
Operating Frequency:2 GHz
-
Hexcrimp Dimension:.255 in, 6.48 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Compatible With RF Cable Type:KX 25 , KX 30 , KX 52 , KX 53 , KX 6 , RG 140 , RG 59 , RG 62 , RG 71 , URM 70
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.53 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.