- Home ›
- All Products›
- 1-345361-1
1-345361-1
TE Connectivity / AMP Brand
3 WAY HDR FOR ECONOSEAL 3STRAI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 WAY HDR FOR ECONOSEAL 3STRAI
Search Keywords: 13453611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-345361-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Packaging Quantity:480
-
PCB Mount Alignment:With
-
PCB Mount Retention:Without
-
Profile Height from PCB:.137 in, 3.5 mm
-
PCB Mount Retention Type:Solder Tail
-
Primary Product Color:Black
-
Centerline (Pitch):.188 in, 4.8 mm
-
Packaging Type:Box
-
Number of Rows:1
-
PCB Mount Orientation:Horizontal
-
Mating Tab Thickness:.025 in, .64 mm
-
Number of Positions:3
-
Mating Tab Width:.071 in, 1.8 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Panel Mount Feature:Without
-
Circuit Application:Signal
-
Mounting Holes:With
-
Number of Sections:1
-
Connector System:Wire-to-Board
-
Shielded:Yes
-
Contact Mating Area Plating Material:Gold
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
-
Contact Type:Tab
-
Mating Alignment:With
-
Connector Length:1.21 in, 30.92 mm
-
Connector Shape:Rectangular
-
Connector Width:.909 in, 23.1 mm
-
Mating Retention Type:Locking Interface
-
Contact Size:1.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2520
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,520
$16.56
5,040
$8.46
7,560
$5.76
10,080 +
$5.64
Click for Quote
Log in
to unlock special pricing