- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-344276-1
1-344276-1
TE Connectivity / AMP Brand
2 WAY REC. HSG. NBR. SEALECONO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2 WAY REC. HSG. NBR. SEALECONO
Product Highlights:
- Housing
- Housing Type = Receptacle
- Color = Black
- Number of Positions = 2
- Terminate To Wire
Search Keywords: 13442761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-344276-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
750
$1.755
1,500
$1.080
2,250
$0.855
3,000 +
$0.838
Click for Quote
Log in
to unlock special pricing