- Home ›
- All Products›
- 1-342756-0
1-342756-0
TE Connectivity / AMP Brand
6 WAY POS. MATE RECEPT. HSG.W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6 WAY POS. MATE RECEPT. HSG.W
Search Keywords: 13427560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-342756-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Number of Positions:6
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:No
-
Primary Locking Feature:On the Terminal
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Number of Rows:2
-
Packaging Quantity:450
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Packaging Method:Box
-
Blank Cavity Position:0
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Width:1.244 in, 31.62 mm
-
Product Length:1.9 in, 48.51 mm
-
Centerline (Pitch):.3 in, 7.62 mm
-
Row-to-Row Spacing:.217 in, 5.5 mm
-
Mating Alignment Type:Polarized
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Housing Material:PA
-
Connector Height:.95 in, 24.2 mm
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,125
$3.06
2,250
$1.63
3,375
$1.14
4,500 +
$1.12
Click for Quote
Log in
to unlock special pricing