- Home ›
- All Products›
- 134021-1
134021-1
TE Connectivity / AMP Brand
TERM, PIDG, R, IR, 16, M5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERM, PIDG, R, IR, 16, M5
Search Keywords: 1340211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:134021-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Stripe Color:Blue
-
Wire Insulation Support:With
-
Number of Holes:1
-
Packaging Method:Loose Piece
-
Stud Size:M5
-
Packaging Quantity:1000
-
Sealable:No
-
Insulation Sleeve Color:Blue
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.205 in, 5.21 mm
-
Wire Size:16 AWG, 2050 – 3260 CMA, 1.25 – 1.4 mm²
-
Product Length:1.146 in, 29.1 mm
-
Terminal Orientation:Straight
-
Product Weight:1.58 g
-
Voltage Rating:300 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
42 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1,250
$0.9157
2,500
$0.5635
3,750
$0.4461
5,000 +
$0.4372
Click for Quote
Log in
to unlock special pricing