Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1339375-1

Conn Wire to Board F 8 POS 9.9mm Solder ST Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Wire to Board F 8 POS 9.9mm Solder ST Thru-Hole Bag
Product Highlights:
  • 4 Pairs
  • Wire-to-Board Application
Search Keywords: 13393751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1339375-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 480
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: F3578
Mounting: Through Hole3586
Pitch: 9.9 mm
Number of Contacts: 8
Maximum Voltage Rating: 2503584VAC
Maximum Current Rating: 4.5/Contact A
Termination Method: Solder3593
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1339375-1?
The recommended replacement for 1339375-1 is 406975-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1339375-1 RoHS compliant?
Yes, 1339375-1 is RoHS compliant.
What is the lead time for 1339375-1?
The standard lead time for 1339375-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,305
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1200
35 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.21
250
$17.17
500
$17.12
1,200
$17.08
2,400
$8.72
3,600
$5.94
4,800 +
$5.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!