- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1339343-1
1339343-1
TE Connectivity / AMP Brand
ASSY,2 PR,DBL ENTRY,PIVOT II
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,2 PR,DBL ENTRY,PIVOT II
Search Keywords: 13393431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1339343-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Pivot Connector
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:9.9 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
120
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,200
$5.59
2,400
$2.95
3,600
$2.03
4,800 +
$1.99
Click for Quote
Log in
to unlock special pricing