- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1339312-1
1339312-1
TE Connectivity / AMP Brand
The 1339312-1 is a four-pair, double-entry pivot connector designed for permanent printed circuit board mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 1339312-1 is a four-pair, double-entry pivot connector designed for permanent printed circuit board mounting.
Product Highlights:
- 4 Pairs
- Wire-to-Board Application
Search Keywords: 13393121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1339312-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pivot Connector3594
-
Body Orientation:Straight3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:9.9 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:4.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,199
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.37
95
$3.30
200
$3.24
400
$3.18
4,800
$3.13
5,000
$2.86
10,000 +
$2.51
Click for Quote
Log in
to unlock special pricing