Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-338728-8

MICROM. MOB SMD CON

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MICROM. MOB SMD CON
Product Highlights:
  • Connector
  • Connector Type = Male-On-Board
  • Number of Positions = 18
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 13387288
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-338728-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Connector Mounting Type: Board Mount
Number of Positions: 18
Housing Material: PA 4.6
UL Flammability Rating: UL 94V-0
PCB Contact Termination Area Plating Material Finish: Matte
Connector & Contact Terminates To: Printed Circuit Board
PCB Contact Termination Area Plating Material: Tin
Mating Retention Type: Contact Friction
Connector Product Type: Connector Assembly
Contact Underplating Material: Nickel
UL Rating: Recognized
Contact Base Material: Copper Alloy
Mating Retention: With
Solder Process Feature: Board Standoff
Circuit Application: Signal
Mating Alignment Type: Polarization
Ribbon Cable Connector Header Type: Shrouded
Daisy Chain: Without
Packaging Quantity: 2500
Agency/Standard: UL
PCB Mount Retention: Without
Contact Current Rating (Max): 1 A
Mating Alignment: With
Connector System: Board-to-Board
Connector & Housing Type: Plug
Contact Retention Type within Housing: Press-Fit
Insulation Resistance: 1000 MΩ
Contact Type: Pin
PCB Mount Alignment: Without
PCB Mount Orientation: Vertical
Connector Profile: Standard
Packaging Method: Reel
Contact Mating Area Plating Material: Tin
Number of Rows: 2
Termination Method to Printed Circuit Board: Surface Mount
Mating Entry Location: Top
Contact Mating Area Plating Material Thickness: 118.11 – 196.85 µin, 3 – 5 µm
Mating Tab Width: .028 in, .7 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Connector Length: 1.027 in, 26.1 mm
PCB Contact Termination Area Plating Material Thickness: 118.11 – 196.85 µin, 3 – 5 µm
Connector Height: .18 in, 4.6 mm
Rectangular Termination Post & Tail Width: .02 in, .5 mm
Operating Voltage: 100 VAC, 100 VDC
Row-to-Row Spacing: .059 in, 2 mm
Centerline (Pitch): .05 in, 1.27 mm
Mating Tab Thickness: .016 in, .4 mm
PCB Thickness (Recommended): .062 in, 1.6 mm
Rectangular Termination Post & Tail Thickness: .016 in, .4 mm
Square Termination Post & Tail Dimension: .016 in, .4 mm
Approved Standards: UL E28476
Primary Product Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-338728-8 RoHS compliant?
Yes, 1-338728-8 is RoHS compliant.
What is the lead time for 1-338728-8?
The standard lead time for 1-338728-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
13 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,875
$4.50
3,750
$2.38
5,625
$1.64
7,500 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!