- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-338095-2
TE Connectivity / AMP Brand
1-338095-2
MICRO-MATCH COSIHSG
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
MICRO-MATCH COSIHSG
Product Highlights:
- Housing
- Number of Positions = 12
- Packaging Method = Box
- Packaging Quantity = 400
Search Keywords: 13380952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-338095-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-338095-2 RoHS compliant?
Yes, 1-338095-2 is RoHS compliant.
What is the lead time for 1-338095-2?
The standard lead time for 1-338095-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,396
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$1.50
100
$1.44
400
$1.38
800
$1.35
1,200
$1.34
2,800
$1.30
5,200
$1.11
7,600 +
$1.09
Click for Quote
Log in
to unlock special pricing
Accessories