Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-338095-0

MICRO-MATCH COSIHSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MICRO-MATCH COSIHSG
Product Highlights:
  • Housing
  • Number of Positions = 10
  • Packaging Method = Box
  • Packaging Quantity = 450
Search Keywords: 13380950
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-338095-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 450
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 10
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-338095-0 RoHS compliant?
Yes, 1-338095-0 is RoHS compliant.
What is the lead time for 1-338095-0?
The standard lead time for 1-338095-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,807
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.775
250
$1.771
500
$1.766
1,000
$1.762
1,350
$1.758
2,700
$0.930
4,050
$0.655
5,400 +
$0.642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!