- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-338088-3
TE Connectivity / AMP Brand
1-338088-3
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Surface Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Surface Mount.
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 13380883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-338088-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-338088-3 discontinued?
Yes, 1-338088-3 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-338088-3 RoHS compliant?
Yes, 1-338088-3 is RoHS compliant.
What is the lead time for 1-338088-3?
The standard lead time for 1-338088-3 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,799
Can Ship immediately
Manufacturer Stock:
5,250
can ship
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
250
$0.895
500
$0.867
1,000
$0.839
2,500
$0.829
5,000
$0.827
7,500 +
$0.825
Click for Quote
Log in
to unlock special pricing