- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-338084-3
TE Connectivity / AMP Brand
1-338084-3
4P.INV.MOD.JACK,PCB
View Datasheet Ask the Datasheet Accessories Notify Me
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ22
- Number of Positions = 4
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-338084-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:RJ-22
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C