- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-338070-8
TE Connectivity / AMP Brand
1-338070-8
MICRO-MATCH FEM.SE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICRO-MATCH FEM.SE
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 18
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 13380708
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-338070-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Type: | FFC Connector |
| Number of Contacts: | 18 |
| Pitch: | 1.27 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Dimension: | 27.4 x 3.85 x 5.8 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 1-338070-8 RoHS compliant?
Yes, 1-338070-8 is RoHS compliant.
What is the lead time for 1-338070-8?
The standard lead time for 1-338070-8 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
23 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1,875
$9.94
3,750
$5.08
5,625
$3.46
7,500 +
$3.39
Click for Quote
Log in
to unlock special pricing
Accessories