- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-338070-6
TE Connectivity / AMP Brand
1-338070-6
MICRO-MATCH FEM.SE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MICRO-MATCH FEM.SE
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 16
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 13380706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-338070-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:FFC Connector
-
Number of Contacts:16
-
Pitch:1.27 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:24.9 x 3.85 x 5.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-338070-6 RoHS compliant?
Yes, 1-338070-6 is RoHS compliant.
What is the lead time for 1-338070-6?
The standard lead time for 1-338070-6 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
29 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
2,500
$6.19
3,750
$3.16
5,625
$2.15
7,500 +
$2.11
Click for Quote
Log in
to unlock special pricing
Accessories