Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-338069-8

MICRO-MATCH SMD FTE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO-MATCH SMD FTE
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 18
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 13380698
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-338069-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Mating Alignment Type: Polarization
Contact Design: Dual Beam
Length: 1.07 in, 27.4 mm
UL Flammability Rating: UL 94V-0
PCB Mount Orientation: Vertical
Termination Post Length: .208 in, 5.3 mm
Operating Temperature Range: -40 – 105 °C
Product Type: Connector
Daisy Chain: Without
PCB Thickness (Recommended): .062 in, 1.6 mm
Mating Retention: With
Insulation Resistance: 1000 MΩ
PCB Mount Alignment: Without
Contact Retention in Housing: Press-Fit
PCB Mount Retention: Without
Height: .27 in, 6.9 mm
Contact Base Material: Phosphor Bronze
Header Type: Shrouded
Connector & Contact Terminates To: Printed Circuit Board
Housing Material: PA 4.6
Housing Color: Red
Row-to-Row Spacing: 1.5 mm
Profile: Standard
Mating Connector Lock: Without
Vacuum Tape: Without
Panel Mount Feature: Without
Contact Underplating Material: Nickel
Centerline (Pitch): .05 in, 1.27 mm
Number of Positions: 18
Mating Retention Type: Latch
Contact Type: Socket
Contact Current Rating (Max): 1.5 A
PCB Contact Termination Area Plating Material: Tin
Mating Alignment: With
Contact Transmits (Typical): Signal (Data)
Board Standoff: With
Connector Style: Receptacle
Packaging Quantity: 900
Contact Termination Area Plating Material: Tin over Nickel
Contact Mating Area Plating Thickness: 118.11 – 196.85 µin, 3 – 5 µm
Connector System: Board-to-Board
Connector Type: Connector Assembly
Housing Entry Style: Top
Operating Voltage: 100 VAC
Contact Termination Area Plating Thickness: 118.11 – 196.85 µin, 3 – 5 µm
Contact Mating Area Plating Material: Tin over Nickel
Polarization: With
Type of Connector: Female-on-Board
Ejection Latches: Without
Packaging Method: Reel
Termination Method to Printed Circuit Board: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-338069-8 RoHS compliant?
Yes, 1-338069-8 is RoHS compliant.
What is the lead time for 1-338069-8?
The standard lead time for 1-338069-8 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
225
Order Increment:
900
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$7.20
225
$7.18
450
$4.42
675
$3.50
900 +
$3.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!