- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-338069-4
Available Replacements
TE Connectivity / AMP Brand
1-338069-4
MICRO-MATCH SMD FTE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MICRO-MATCH SMD FTE
Search Keywords: 13380694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-338069-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:FFC Connector
-
Number of Contacts:14
-
Pitch:2.54 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:22.4 x 6.9 x 5.3 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 1-338069-4?
The recommended replacement for 1-338069-4 is 1-2823056-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-338069-4 RoHS compliant?
Yes, 1-338069-4 is RoHS compliant.
What is the lead time for 1-338069-4?
The standard lead time for 1-338069-4 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
30 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
900
$3.05
1,350
$2.14
1,800 +
$2.10
Click for Quote
Log in
to unlock special pricing
Accessories