Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-338069-0

MICRO-MATCH SMD FTE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO-MATCH SMD FTE
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 10
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 13380690
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-338069-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Type: FFC Connector
Number of Contacts: 10
Pitch: 2.54 mm
Mounting: Surface Mount
Termination Method: Solder
Dimension: 17.3 x 6.9 x 5.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-338069-0?
The recommended replacement for 1-338069-0 is 1-2823056-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-338069-0 RoHS compliant?
Yes, 1-338069-0 is RoHS compliant.
What is the lead time for 1-338069-0?
The standard lead time for 1-338069-0 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
30 Weeks can ship 6/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
450
$3.29
900
$2.02
1,350
$1.60
1,800 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!