Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-338068-0

MICRO-MATCH FTE,10P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO-MATCH FTE,10P
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 10
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 13380680
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-338068-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: FFC Connector
Number of Contacts: 10
Pitch: 2.54 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 100 VDC
Maximum Current Rating: 1.5/Contact A
Dimension: 17.3 x 5.2 x 4 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-338068-0 RoHS compliant?
Yes, 1-338068-0 is RoHS compliant.
What is the lead time for 1-338068-0?
The standard lead time for 1-338068-0 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
500
44 Weeks can ship 9/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.767
1,000
$0.701
2,500
$0.654
5,000
$0.622
7,500
$0.621
10,000
$0.619
15,000
$0.618
25,000 +
$0.616
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!