- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 1337671-2
1337671-2
TE Connectivity / AMP Brand
CSA Braid M5 - M5 150 mm, 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CSA Braid M5 - M5 150 mm, 10mm
Search Keywords: 13376712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1337671-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
You may purchase all in-stock quantity of 156
Stock lot only:
156
Minimum Order Quantity:
169
9 Weeks
can ship
8/10/26