- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1337363-1
1337363-1
TE Connectivity / AMP Brand
10P DRAWER CONN. REC. HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
10P DRAWER CONN. REC. HSG
Search Keywords: 13373631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1337363-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
216 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,856
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15
$6.50
25
$6.48
54
$6.47
108
$4.85
162
$4.53
216 +
$4.44
Click for Quote
Log in
to unlock special pricing