- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-332434-0
TE Connectivity / AMP Brand
1-332434-0
TERM, STRAT, PIDG, R, AU, 22-20, #10
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-332434-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | PIDG Ring Tongue Terminal |
| Stud Size: | 4.82 mm |
| Wire Size: | 20-22 AWG |
-
This product is discontinued, but still in stock.