- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-332070-1
1-332070-1
TE Connectivity / AMP Brand
SOCKET,MIN-SPR AU SER-4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR AU SER-4
Product Highlights:
- Socket
- Mating Pin Dia. Range = .94 - 1.02 mm
- Socket Length = 3.63 mm
- Sleeve Style = Closed Bottom
- Gold Flash over Nickel Sleeve Plating
Search Keywords: 13320701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-332070-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419801500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,675
Ships today, if you order in
Minimum Order Quantity:
50
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$0.654
250
$0.585
500
$0.583
2,000
$0.556
4,000
$0.548
6,000
$0.541
8,000
$0.540
16,000 +
$0.538
Click for Quote
Log in
to unlock special pricing