- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1-332057-0
1-332057-0
TE Connectivity / AMP Brand
FERRULE COAXICON SUB-MIN
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FERRULE COAXICON SUB-MIN
Product Highlights:
- Ferrule
- Cable Type = 178, 178A, 178B, 196, 196A
- Wire/Cable Type = Solid, Stranded
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Ferrule Diameter = 2.84 mm
Search Keywords: 13320570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-332057-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ferrule
-
Color:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
930
can ship 7/6/26
2,000
can ship 12/17/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
39 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
10
$3.07
250
$2.54
500
$2.47
1,000
$2.30
2,000
$2.22
3,000
$2.21
4,000 +
$2.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT