- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1-332056-0
TE Connectivity / AMP Brand
1-332056-0
Connector Accessory - Ferrule - RF/Coaxial Contacts and Cables.
View Datasheet Ask the Datasheet Accessories Notify Me
- Ferrule
- Cable Type = 161, 174, 179, 179A, 179B, 187, 187A, 188, 188A, 316, Belden 9221
- Ferrule Diameter = 2.84 mm
- Wire Diameter = 2.84 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-332056-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7419805050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Ferrule |