- Home ›
- All Products›
- 133167-E
133167-E
TE Connectivity / AMP Brand
MJ HS R51 * 8 8 * * GF5 * * 30 5 J 3 133
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MJ HS R51 * 8 8 * * GF5 * * 30 5 J 3 133
Search Keywords: 133167E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:133167-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Circuit Application:Signal
-
Housing Material:PBT
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Number of Positions:8
-
Mating Entry Location:Side
-
Packaging Method:Tray
-
Number of Loaded Positions:8
-
Shield Plating Material:Nickel
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Contact Current Rating (Max):1.5 A
-
Shielded:Yes
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Modular Jack & Plug Interface Type:RJ45
-
Connector Profile:Standard
-
PCB Mount Retention Type:Location Peg
-
Modular Connector Style:Jack
-
Port Matrix Configuration:1 x 1
-
Connector Product Type:Connector Assembly
-
Performance Category:Cat 5
-
Connector & Contact Terminates To:Printed Circuit Board
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Connector Contact Density:Standard
-
Port Configuration:Single Port
-
Shield Material:Copper Alloy
-
Grounding Options:None
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold (Au)
-
Operating Temperature Range:0 – 70 °C, 32 – 158 °F
-
Status Indicator Type:None
-
UL Flammability Rating:UL 94V-0
-
Connector Height:.536 in, 13.6 mm
-
Contact Underplating Material:Nickel
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount , Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$6.06
50
$4.92
120
$4.70
360
$4.21
600
$4.11
1,080
$3.75
2,520
$3.51
5,040 +
$3.27
Click for Quote
Log in
to unlock special pricing