- Home ›
- All Products›
- 1-331401-1
1-331401-1
TE Connectivity / AMP Brand
SOLISTRAND RING 26-22 #6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SOLISTRAND RING 26-22 #6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 13314011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-331401-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Sealable:No
-
Packaging Quantity:5000
-
Packaging Method:Tape Mounted
-
Terminal Features:Sheared
-
Wire Insulation Support:Without
-
Number of Holes:1
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.145 in, 3.68 mm
-
Stud Size:#6 , M3.5
-
Wire Size:26 – 22 AWG, 202 – 810 CMA, .1 – .41 mm²
-
Barrel Inside Diameter:.031 in, .79 mm
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Product Length:.544 in, 13.82 mm
-
Product Weight:.185 g
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,250
$3.70
2,500
$1.95
3,750
$1.34
5,000 +
$1.32
Click for Quote
Log in
to unlock special pricing