- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-330723-2
1-330723-2
TE Connectivity / AMP Brand
The 1-330723-2 is a miniature threaded coaxial plug connector kit designed for crimp termination to wire and cable.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
The 1-330723-2 is a miniature threaded coaxial plug connector kit designed for crimp termination to wire and cable.
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
- Coaxial Cable Type (RG/U or Mfg.) = 180, 180A, 180B, 195, 195A
Search Keywords: 13307232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-330723-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature Threaded
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:19.84 x 6.99 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$68.98
50
$68.81
125
$68.64
250
$36.23
375
$24.91
500 +
$24.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT