- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-330716-3
1-330716-3
TE Connectivity / AMP Brand
TERMINAL,TERMI-FOIL 12-10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,TERMI-FOIL 12-10
Product Highlights:
- Terminal
- Terminal Shape = Barrel
- Double Face
- Slotted
- Aluminum Foil Thickness = .76 mm
Search Keywords: 13307163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-330716-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Barrel Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/R
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,314
Can Ship immediately
Manufacturer Stock:
41,000
can ship
Minimum Order Quantity:
25
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$1.082
250
$0.872
500
$0.813
1,000
$0.733
2,500
$0.723
5,000
$0.714
7,500
$0.705
10,000 +
$0.704
Click for Quote
Log in
to unlock special pricing