- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-330599-3
1-330599-3
TE Connectivity / AMP Brand
MIN. THD. RECEPT. KIT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MIN. THD. RECEPT. KIT
Product Highlights:
- Connector
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
- Coaxial Cable Type (RG/U or Mfg.) = 180, 180A, 180B, 195, 195A
Search Keywords: 13305993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-330599-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Impedance:50 Ω
-
Operating Frequency:2 GHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$32.89
500
$17.36
750
$11.94
1,000 +
$11.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT