- Home ›
- All Products›
- 133043-1
133043-1
TE Connectivity / AMP Brand
TERM, RT,STRAT,SOLIS,HR, 2, M8(5/16), 90
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERM, RT,STRAT,SOLIS,HR, 2, M8(5/16), 90
Search Keywords: 1330431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:133043-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Stud Size:M8
-
Packaging Method:Bag/Box
-
Sealable:No
-
Wire Insulation Support:With
-
Packaging Quantity:10
-
Barrel Type:Closed
-
Terminal Plating Material:Nickel
-
Barrel Inside Diameter:.37 in, 9.4 mm
-
Stud Diameter:.326 in, 8.3 mm
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:2 AWG, 34.5 mm²
-
Operating Temperature Range:343 °C, 649 °F
-
Product Length:1.346 in, 34.2 mm
-
Terminal Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$259.70
50
$137.07
75
$94.26
100 +
$92.38
Click for Quote
Log in
to unlock special pricing