- Home ›
- All Products›
- 133017-3
133017-3
TE Connectivity / AMP Brand
TERMINAL TERMINYL RING TONGUE 8 HD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL TERMINYL RING TONGUE 8 HD
Search Keywords: 1330173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:133017-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stripe Color:Red
-
Sealable:No
-
Insulation Sleeve Color:Red
-
Packaging Quantity:100
-
Stud Size:M6
-
Wire Insulation Support:Without
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:8 AWG, 13100 – 20800 CMA, 8.37 mm²
-
Stud Diameter:.249 in, 6.35 mm
-
Packaging Method:Box & Carton
-
Product Length:1.24 in, 31.5 mm
-
Terminal Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
500
$10.74
1,000
$5.67
1,500
$3.90
2,000 +
$3.82
Click for Quote
Log in
to unlock special pricing