- Home ›
- All Products›
- 133017-1
TE Connectivity / AMP Brand
133017-1
TERMINAL TERMINYL RING TONGUE 8 HD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 133017-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Stud Size: | M4 |
| Wire Insulation Support: | Without |
| Stripe Color: | Red |
| Sealable: | No |
| Insulation Sleeve Color: | Red |
| Packaging Quantity: | 100 |
| Terminal Orientation: | Straight |
| Terminal Plating Material: | Tin |
| Barrel Type: | Closed |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 8 AWG, 13100 – 20800 CMA, 8.37 mm² |
| Stud Diameter: | .171 in, 4.34 mm |
| Tongue Thickness: | .031 in, .79 mm |
| Packaging Method: | Box & Carton |
| Product Length: | 1.24 in, 31.5 mm |