Available Replacements
교체 권장
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-330022-2

Connector Accessories BNC Jack Protective Cover Brass Nickel Finish

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Connector Accessories BNC Jack Protective Cover Brass Nickel Finish
Product Highlights:
  • Protective Cover
  • Connector Type = BNC
  • Body Style = Straight
  • Not Surface Mountable
  • Commercial Grade
Search Keywords: 13300222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-330022-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Protective Cover
Dimension: 22.1 x 14.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-330022-2 discontinued?
Yes, 1-330022-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-330022-2?
The recommended replacement for 1-330022-2 is 1-1337524-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-330022-2 RoHS compliant?
Yes, 1-330022-2 is RoHS compliant.
What is the lead time for 1-330022-2?
The standard lead time for 1-330022-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 710
Ships today, if you order in
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$5.09
70
$5.01
150
$4.92
300
$4.83
3,000
$4.73
5,000
$4.21
10,000 +
$3.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!