- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1329537-1
TE Connectivity / AMP Brand
1329537-1
Conn OST RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1329537-1 |
| Alias/AKA: | 3751-5002-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | OST |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 18 Hz to GHz |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Operating Temperature: | -65 to 125 °C |
| Dimension: | 27.5 x 14 x 25 mm |