- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1329534-1
1329534-1
TE Connectivity / AMP Brand
Conn TNC 0Hz to 18GHz 50Ohm ST Flange Mount F Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn TNC 0Hz to 18GHz 50Ohm ST Flange Mount F Gold
Search Keywords: 13295341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1329534-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:14 x 25.1 x 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
64 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$616.69
25
$615.14
50
$613.61
125
$612.07
250
$312.62
375
$212.80
500 +
$208.55
Click for Quote
Log in
to unlock special pricing