- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-329492-1
TE Connectivity / AMP Brand
1-329492-1
LOCK WASHER COAXICON
View Datasheet Ask the Datasheet Accessories Notify Me
- Lockwasher
- Connector Type = BNC
- Not Stacked
- Not Surface Mountable
- Not Polarized
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-329492-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Lock Washer
-
Dimension:0.55 x 12.7 mm
-
Operating Temperature:N/A