- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1-327717-0
1-327717-0
TE Connectivity / AMP Brand
PIDG SPD 22-16 COMM 22-18MIL 4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIDG SPD 22-16 COMM 22-18MIL 4
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 13277170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-327717-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$0.6369
50
$0.5790
250
$0.5531
500
$0.5419
1,000
$0.5308
3,000
$0.5131
5,000
$0.5049
8,000
$0.4973
15,000 +
$0.4872
Click for Quote
Log in
to unlock special pricing