- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1326978-1
1326978-1
TE Connectivity / AMP Brand
BACK SHELL, 2 WIRE, AMPSEAL 16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BACK SHELL, 2 WIRE, AMPSEAL 16
Search Keywords: 13269781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326978-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:2200
-
Number of Positions:2
-
Cable Exit Angle:90 (Right Angle)
-
UL Flammability Rating:UL 94V-0
-
Serviceable:Yes
-
Sealable:No
-
Cable Bundle Diameter:.394 in, 10 mm
-
Connector System:Wire-to-Device
-
Strain Relief:With
-
Material:PA
-
Packaging Method:Package
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
550
$2.32
1,100
$1.44
1,650
$1.14
2,200 +
$1.11
Click for Quote
Log in
to unlock special pricing